Manufacturer Part #
NXH80B120MNQ0SNG
Dual-Channel 1200 V 69 A 80 mOhm 69 W SiC Dual Boost Power Module - Q0BOOST
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:1 per Tray Mounting Method:Chassis Mount | ||||||||||
Date Code: | 2433 |
Product Specification Section
onsemi NXH80B120MNQ0SNG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NXH80B120MNQ0SNG - Technical Attributes
Attributes Table
Technology: | SiCFET (Silicon Carbide) |
Gate-Source Voltage-Max [Vgss]: | 25V |
Drain-to-Source Voltage [Vdss]: | 1200V |
Drain Current: | 23A |
Configuration: | Dual Boost Chopper |
Operating Temp Range: | -40°C to +175°C |
Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
8
USA:
8
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$52.93
4
$52.19
15
$51.50
25
$51.23
50+
$50.41
Product Variant Information section
Available Packaging
- Tray Qty: 24+ / Unit Price: $51.68 / Stock: 0 Qty: 24+$51.68 Stock: 0
- Tray Qty: 24+ / Unit Price: $51.16 / Stock: 0 Qty: 24+$51.16 Stock: 0
- TraySelected Variant Qty: 1+ / Unit Price: $52.93 / Stock: 8 Qty: 1+$52.93 Stock: 8
- Tray Qty: 24+ / Unit Price: $51.16 / Stock: 24 Qty: 24+$51.16 Stock: 24
- Tray Qty: 24+ / Unit Price: $51.16 / Stock: 0 Qty: 24+$51.16 Stock: 0
- Tray Qty: 1+ / Unit Price: $53.47 / Stock: 0 Qty: 1+$53.47 Stock: 0
Package Qty:
1 per Tray
Mounting Method:
Chassis Mount