text.skipToContent text.skipToNavigation

Manufacturer Part #

SCTWA50N120

SCTWA50N120 Series 1200 V 65 A Silicon carbide Power MOSFET - HiP-247 (TO-247-3)

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics SCTWA50N120 - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
No. of Channels: 1
Drain-to-Source Voltage [Vdss]: 1200V
Drain Current: 65A
Input Capacitance: 1900pF
Power Dissipation: 318W
Operating Temp Range: -55°C to +200°C
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
600
Multiple Of:
600
Total
$11,016.00
USD
Quantity
Unit Price
600+
$18.36