Manufacturer Part #
SCT30N120
Single N-Channel 1200 V 270 W 105 nC SiC Through Hole Mosfet - HiP247
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:30 per Tube Package Style:TO-247-3 Mounting Method:Through Hole | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics SCT30N120 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics SCT30N120 - Technical Attributes
Attributes Table
Technology: | SiCFET (Silicon Carbide) |
Product Status: | Active |
Fet Type: | N-Ch |
No. of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 1200V |
Drain Current: | 45A |
Input Capacitance: | 1700pF |
Power Dissipation: | 270W |
Operating Temp Range: | -55°C to +200°C |
Package Style: | TO-247-3 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
32 Weeks
Quantity
Unit Price
1
$15.26
5
$15.06
25
$14.87
50
$14.78
150+
$14.53
Product Variant Information section
Available Packaging
- TubeSelected Variant Qty: 600+ / Unit Price: $15.26 / Stock: 0 Qty: 1+$15.26 Stock: 0
- Tube Qty: 600+ / Unit Price: $15.26 / Stock: 0 Qty: 1+$15.26 Stock: 0
- Tube Qty: 30+ / Unit Price: $14.82 / Stock: 3,750 Qty: 30+$14.82 Stock: 3,750
- Tube Qty: 30+ / Unit Price: $15.26 / Stock: 0 Qty: 1+$15.26 Stock: 0
- Tube Qty: 600+ / Unit Price: $14.82 / Stock: 0 Qty: 30+$14.82 Stock: 0
Package Qty:
30 per Tube
Package Style:
TO-247-3
Mounting Method:
Through Hole