Manufacturer Part #
SCT2H12NYTB
N-Channel 1700 V 1.5 Ohm Surface Mount SiC Power Mosfet - TO-268-2
Product Specification Section
ROHM SCT2H12NYTB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
ROHM SCT2H12NYTB - Technical Attributes
Attributes Table
Technology: | SiCFET (Silicon Carbide) |
Product Status: | Active |
Fet Type: | N-Ch |
No. of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 1700V |
Drain Current: | 4A |
Input Capacitance: | 184pF |
Power Dissipation: | 44W |
Package Style: | TO-268 (D3PAK) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,600
Germany (Online Only):
1,600
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Web Price
400
$3.14
800
$3.08
1,200+
$3.03
Product Variant Information section
Available Packaging
Package Qty:
400 per Reel
Package Style:
TO-268 (D3PAK)
Mounting Method:
Surface Mount