Manufacturer Part #
SCT070W120G3-4AG
Sic PMOSFET 800 - 1200 V POWER TRANSISTORS
Product Specification Section
STMicroelectronics SCT070W120G3-4AG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics SCT070W120G3-4AG - Technical Attributes
Attributes Table
Technology: | SiCFET (Silicon Carbide) |
Product Status: | Active |
Fet Type: | N-Ch |
No. of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 1200V |
Drain Current: | 30A |
Input Capacitance: | 900pF |
Power Dissipation: | 236W |
Operating Temp Range: | -55°C to +200°C |
Package Style: | TO-247-4 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
32 Weeks
Quantity
Unit Price
1
$8.11
5
$8.01
25
$7.92
100
$7.84
250+
$7.72
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Package Style:
TO-247-4
Mounting Method:
Through Hole