text.skipToContent text.skipToNavigation

Manufacturer Part #

SCT025W120G3-4AG

1200 V 56 A 37 mOhm Single N-Channel Silicon Carbide Power MOSFET - HiP247-4

Product Specification Section
STMicroelectronics SCT025W120G3-4AG - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
No. of Channels: 1
Drain-to-Source Voltage [Vdss]: 1200V
Drain Current: 56A
Input Capacitance: 1990pF
Power Dissipation: 388W
Operating Temp Range: -55°C to +200°C
Package Style:  TO-247-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
5
Germany (Online Only):
5
6,875
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
5
Multiple Of:
30
Total
$72.80
USD
Quantity
Unit Price
30
$14.56
60
$14.47
90
$14.42
120
$14.39
150+
$14.28