Manufacturer Part #
NVH4L022N120M3S
N-Channel 1200 V 68 A 352 W Through Hole Silicon Carbide MOSFET - TO-247-4L
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:1 per Tube Package Style:TO-247-4 Mounting Method:Through Hole | ||||||||||
Date Code: |
Product Specification Section
onsemi NVH4L022N120M3S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NVH4L022N120M3S - Technical Attributes
Attributes Table
Technology: | SiCFET (Silicon Carbide) |
Product Status: | Active |
Fet Type: | N-Ch |
No. of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 1200V |
Drain Current: | 89A |
Input Capacitance: | 3175pF |
Power Dissipation: | 348W |
Operating Temp Range: | -55°C to +175°C |
Package Style: | TO-247-4 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1
$17.71
5
$17.47
20
$17.26
50
$17.13
125+
$16.87
Product Variant Information section
Available Packaging
- Tube Qty: 450+ / Unit Price: $14.97 / Stock: 450 Qty: 450+$14.97 Stock: 450
- Tube Qty: 1+ / Unit Price: $15.72 / Stock: 25 Qty: 1+$15.72 Stock: 25
- Tube Qty: 1+ / Unit Price: $17.71 / Stock: 0 Qty: 1+$17.71 Stock: 0
- Tube Qty: 450+ / Unit Price: $14.97 / Stock: 176,400 Qty: 450+$14.97 Stock: 176,400
- TubeSelected Variant Qty: 1+ / Unit Price: $17.71 / Stock: 0 Qty: 1+$17.71 Stock: 0
Package Qty:
1 per Tube
Package Style:
TO-247-4
Mounting Method:
Through Hole