Manufacturer Part #
NTMT045N065SC1
N-Channel 650 V 55 A 187 W Surface Mount Silicon Carbide MOSFET - TDFN-4 (8x8)
Product Specification Section
onsemi NTMT045N065SC1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NTMT045N065SC1 - Technical Attributes
Attributes Table
Technology: | SiCFET (Silicon Carbide) |
Product Status: | Active |
Fet Type: | N-Ch |
Drain-to-Source Voltage [Vdss]: | 650V |
Drain Current: | 55A |
Input Capacitance: | 1870pF |
Power Dissipation: | 187W |
Operating Temp Range: | -55°C to +175°C |
Package Style: | TDFN-4 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
3,000+
$5.69
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
TDFN-4
Mounting Method:
Surface Mount