NTHL060N065SC1 in Tube by onsemi | Silicon Carbide MOSFETs (SiC MOSFETs) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NTHL060N065SC1

N-Channel 650 V 47 A 176 W Through Hole Silicon Carbide MOSFET - TO-247-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NTHL060N065SC1 - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
No. of Channels: 1
Drain-to-Source Voltage [Vdss]: 650V
Drain Current: 47A
Input Capacitance: 1473pF
Power Dissipation: 176W
Operating Temp Range: -55°C to +175°C
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
450
Multiple Of:
450
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,277.00
USD
Quantity
Unit Price
30
$5.16
90
$5.12
150
$5.10
450
$5.06
750+
$5.03