text.skipToContent text.skipToNavigation

Manufacturer Part #

NTHL060N065SC1

N-Channel 650 V 47 A 176 W Through Hole Silicon Carbide MOSFET - TO-247-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2219
Product Specification Section
onsemi NTHL060N065SC1 - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
No. of Channels: 1
Drain-to-Source Voltage [Vdss]: 650V
Drain Current: 47A
Input Capacitance: 1473pF
Power Dissipation: 176W
Operating Temp Range: -55°C to +175°C
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$5.26
USD
Quantity
Unit Price
1
$5.26
10
$5.20
40
$5.15
125
$5.11
400+
$5.03