Manufacturer Part #
NTHL040N120SC1
N-Channel 1200 V 60 A 348 W Through Hole Silicon Carbide MOSFET - TO-247-3
Product Specification Section
onsemi NTHL040N120SC1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NTHL040N120SC1 - Technical Attributes
Attributes Table
Technology: | SiCFET (Silicon Carbide) |
Product Status: | Active |
Fet Type: | N-Ch |
No. of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 1200V |
Drain Current: | 60A |
Input Capacitance: | 1781pF |
Power Dissipation: | 348W |
Operating Temp Range: | -55°C to +175°C |
Package Style: | TO-247-3 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$13.05
5
$12.88
25
$12.72
50
$12.64
150+
$12.43
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Package Style:
TO-247-3
Mounting Method:
Through Hole