text.skipToContent text.skipToNavigation
Product Specification Section
onsemi NTHL040N120SC1 - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
No. of Channels: 1
Drain-to-Source Voltage [Vdss]: 1200V
Drain Current: 60A
Input Capacitance: 1781pF
Power Dissipation: 348W
Operating Temp Range: -55°C to +175°C
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
40
Germany (Online Only):
40
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$12.54
USD
Quantity
Unit Price
1
$12.54
5
$12.39
25
$12.23
75
$12.13
200+
$11.95