Manufacturer Part #
NTHL020N090SC1
N-Channel 900 V 118 A 503 W Through Hole Silicon Carbide MOSFET - TO-247-3
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:1 per Tube Package Style:TO-247-3 Mounting Method:Through Hole | ||||||||||
Date Code: | 2309 |
Product Specification Section
onsemi NTHL020N090SC1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NTHL020N090SC1 - Technical Attributes
Attributes Table
Technology: | SiCFET (Silicon Carbide) |
Product Status: | Active |
Fet Type: | N-Ch |
No. of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 900V |
Drain Current: | 118A |
Input Capacitance: | 4415pF |
Power Dissipation: | 503W |
Operating Temp Range: | -55°C to +175°C |
Package Style: | TO-247-3 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$16.00
5
$15.79
25
$15.59
50
$15.50
150+
$15.24
Product Variant Information section
Available Packaging
- Tube Qty: 450+ / Unit Price: $15.16 / Stock: 0 Qty: 450+$15.16 Stock: 0
- Tube Qty: 450+ / Unit Price: $15.16 / Stock: 0 Qty: 450+$15.16 Stock: 0
- TubeSelected Variant Qty: 1+ / Unit Price: $16.00 / Stock: 0 Qty: 1+$16.00 Stock: 0
- Tube Qty: 1+ / Unit Price: $15.92 / Stock: 0 Qty: 1+$15.92 Stock: 0
- Tube Qty: 1+ / Unit Price: $16.00 / Stock: 0 Qty: 1+$16.00 Stock: 0
- Tube Qty: 1+ / Unit Price: $15.92 / Stock: 410 Qty: 1+$15.92 Stock: 410
- Tube Qty: 1+ / Unit Price: $16.00 / Stock: 51 Qty: 1+$16.00 Stock: 51
- Tube Qty: 450+ / Unit Price: $15.16 / Stock: 0 Qty: 450+$15.16 Stock: 0
Package Qty:
1 per Tube
Package Style:
TO-247-3
Mounting Method:
Through Hole