text.skipToContent text.skipToNavigation
Product Specification Section
onsemi NTHL020N090SC1 - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
No. of Channels: 1
Drain-to-Source Voltage [Vdss]: 900V
Drain Current: 118A
Input Capacitance: 4415pF
Power Dissipation: 503W
Operating Temp Range: -55°C to +175°C
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$16.23
USD
Quantity
Web Price
1
$16.23
5
$16.02
25
$15.81
50
$15.72
150+
$15.46