Manufacturer Part #
NTH4L060N065SC1
N-Channel 650 V 47 A 176 W Through Hole Silicon Carbide MOSFET - TO-247-4L
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:1 per Tube Package Style:TO-247-4 Mounting Method:Through Hole | ||||||||||
Date Code: | 2221 |
Product Specification Section
onsemi NTH4L060N065SC1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NTH4L060N065SC1 - Technical Attributes
Attributes Table
Technology: | SiCFET (Silicon Carbide) |
Product Status: | Active |
Fet Type: | N-Ch |
No. of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 650V |
Drain Current: | 47A |
Input Capacitance: | 1473pF |
Power Dissipation: | 176W |
Operating Temp Range: | -55°C to +175°C |
Package Style: | TO-247-4 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
57
USA:
57
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1
$5.56
10
$5.50
40
$5.45
125
$5.40
400+
$5.32
Product Variant Information section
Available Packaging
- Tube Qty: 30+ / Unit Price: $5.45 / Stock: 60 Qty: 30+$5.45 Stock: 60
- TubeSelected Variant Qty: 1+ / Unit Price: $5.56 / Stock: 57 Qty: 1+$5.56 Stock: 57
- Tube Qty: 450+ / Unit Price: $5.32 / Stock: 5,850 Qty: 450+$5.32 Stock: 5,850
- Tube Qty: 450+ / Unit Price: $5.32 / Stock: 0 Qty: 450+$5.32 Stock: 0
Package Qty:
1 per Tube
Package Style:
TO-247-4
Mounting Method:
Through Hole