text.skipToContent text.skipToNavigation

Manufacturer Part #

NTH4L060N065SC1

N-Channel 650 V 47 A 176 W Through Hole Silicon Carbide MOSFET - TO-247-4L

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2351
Product Specification Section
onsemi NTH4L060N065SC1 - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
No. of Channels: 1
Drain-to-Source Voltage [Vdss]: 650V
Drain Current: 47A
Input Capacitance: 1473pF
Power Dissipation: 176W
Operating Temp Range: -55°C to +175°C
Package Style:  TO-247-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
5,850
USA:
5,850
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
450
Multiple Of:
450
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,394.00
USD
Quantity
Unit Price
450+
$5.32