Manufacturer Part #
NTH4L025N065SC1
N-Channel 650 V 99 A 348 W Through Hole Silicon Carbide MOSFET - TO-247-4L
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:30 per Package Style:TO-247-4L Mounting Method:Through Hole | ||||||||||
Date Code: | 2312 |
Product Specification Section
onsemi NTH4L025N065SC1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NTH4L025N065SC1 - Technical Attributes
Attributes Table
Technology: | SiCFET (Silicon Carbide) |
Product Status: | Active |
Fet Type: | N-Ch |
No. of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 650V |
Drain Current: | 99A |
Input Capacitance: | 3480pF |
Power Dissipation: | 348W |
Operating Temp Range: | -55°C to +175°C |
Package Style: | TO-247-4L |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
43
Germany (Online Only):
43
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
30
$10.55
60
$10.49
120
$10.44
150
$10.42
450+
$10.31
Product Variant Information section
Available Packaging
- TubeSelected Variant Qty: 13+ / Unit Price: $10.55 / Stock: 43 Qty: 30+$10.55 Stock: 43
- Tube Qty: 1+ / Unit Price: $10.83 / Stock: 0 Qty: 1+$10.83 Stock: 0
- Tube Qty: 1+ / Unit Price: $10.83 / Stock: 50 Qty: 1+$10.83 Stock: 50
- Tube Qty: 450+ / Unit Price: $10.31 / Stock: 0 Qty: 1+$10.31 Stock: 0
- Tube Qty: 450+ / Unit Price: $10.31 / Stock: 450 Qty: 1+$10.31 Stock: 450
Package Qty:
30 per
Package Style:
TO-247-4L
Mounting Method:
Through Hole