text.skipToContent text.skipToNavigation
Product Specification Section
onsemi NTH4L022N120M3S - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
No. of Channels: 1
Drain-to-Source Voltage [Vdss]: 1200V
Drain Current: 68A
Input Capacitance: 3175pF
Power Dissipation: 352W
Operating Temp Range: -55°C to +175°C
Package Style:  TO-247-4L
Mounting Method: Through Hole
Pricing Section
Global Stock:
87
Germany (Online Only):
87
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks