Manufacturer Part #
NTH4L022N120M3S
N-Channel 1200 V 68 A 352 W Through Hole Silicon Carbide MOSFET - TO-247-4L
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:30 per Package Style:TO-247-4L Mounting Method:Through Hole | ||||||||||
Date Code: |
Product Specification Section
onsemi NTH4L022N120M3S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NTH4L022N120M3S - Technical Attributes
Attributes Table
Technology: | SiCFET (Silicon Carbide) |
Product Status: | Active |
Fet Type: | N-Ch |
No. of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 1200V |
Drain Current: | 68A |
Input Capacitance: | 3175pF |
Power Dissipation: | 352W |
Operating Temp Range: | -55°C to +175°C |
Package Style: | TO-247-4L |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
30+
$10.68
Product Variant Information section
Available Packaging
- Tube Qty: 450+ / Unit Price: $10.26 / Stock: 3,600 Qty: 450+$10.26 Stock: 3,600
- Tube Qty: 1+ / Unit Price: $10.77 / Stock: 22 Qty: 1+$10.77 Stock: 22
- Tube Qty: 450+ / Unit Price: $10.26 / Stock: 125,100 Qty: 450+$10.26 Stock: 125,100
- Tube Qty: 1+ / Unit Price: $11.21 / Stock: 87 Qty: 1+$11.21 Stock: 87
- TubeSelected Variant Qty: 450+ / Unit Price: $10.68 / Stock: 0 Qty: 30+$10.68 Stock: 0
- Tube Qty: 30+ / Unit Price: $10.93 / Stock: 1,350 Qty: 30+$10.93 Stock: 1,350
Package Qty:
30 per
Package Style:
TO-247-4L
Mounting Method:
Through Hole