Manufacturer Part #
NTBG160N120SC1
N-Channel 1200 V 19.5 A 136 W Surface Mount Silicon Carbide MOSFET - D2PAK-7
Product Specification Section
onsemi NTBG160N120SC1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NTBG160N120SC1 - Technical Attributes
Attributes Table
Technology: | SiCFET (Silicon Carbide) |
Product Status: | Active |
Fet Type: | N-Ch |
No. of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 1200V |
Drain Current: | 19.5A |
Input Capacitance: | 678pF |
Power Dissipation: | 136W |
Operating Temp Range: | -55°C to +175°C |
Package Style: | D2PAK-7 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
27
USA:
27
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1
$4.21
15
$4.12
50
$4.06
150
$4.00
500+
$3.88
Product Variant Information section
Available Packaging
Package Qty:
1 per
Package Style:
D2PAK-7
Mounting Method:
Surface Mount