Manufacturer Part #
NTBG022N120M3S
N-Channel 1200 V 30 mOhm 234 W Surface Mount SiC MOSFET - D2PAK-7
Product Specification Section
onsemi NTBG022N120M3S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NTBG022N120M3S - Technical Attributes
Attributes Table
Technology: | SiCFET (Silicon Carbide) |
Product Status: | Active |
Fet Type: | N-Ch |
Drain-to-Source Voltage [Vdss]: | 1200V |
Drain Current: | 58A |
Input Capacitance: | 3200pF |
Power Dissipation: | 234W |
Operating Temp Range: | -55°C to +175°C |
Package Style: | TO-263-7 (D2PAK7) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
40
USA:
40
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1
$9.41
5
$9.30
25
$9.19
100
$9.10
250+
$8.96
Product Variant Information section
Available Packaging
Package Qty:
1 per
Package Style:
TO-263-7 (D2PAK7)
Mounting Method:
Surface Mount