text.skipToContent text.skipToNavigation

Manufacturer Part #

MSC025SMA330B4

3300 V 104A Through Hole Silicon Carbide N-Channel Power MOSFET Die -TO-247-4

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MSC025SMA330B4 - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
No. of Channels: 1
Drain-to-Source Voltage [Vdss]: 3300V
Drain Current: 104A
Input Capacitance: 8720pF
Operating Temp Range: -55°C to +150°C
Package Style:  TO-247-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$19,953.00
USD
Quantity
Unit Price
1
$209.51
3
$206.05
4
$205.15
10
$202.32
15+
$199.53
Product Variant Information section