Manufacturer Part #
MSC025SMA330B4
3300 V 104A Through Hole Silicon Carbide N-Channel Power MOSFET Die -TO-247-4
Product Specification Section
Microchip MSC025SMA330B4 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip MSC025SMA330B4 - Technical Attributes
Attributes Table
Technology: | SiCFET (Silicon Carbide) |
Product Status: | Active |
Fet Type: | N-Ch |
No. of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 3300V |
Drain Current: | 104A |
Input Capacitance: | 8720pF |
Operating Temp Range: | -55°C to +150°C |
Package Style: | TO-247-4 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$206.72
3
$203.48
5
$202.00
10
$200.00
20+
$196.87
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Package Style:
TO-247-4
Mounting Method:
Through Hole