text.skipToContent text.skipToNavigation

Manufacturer Part #

MSC015SMA070B4

MSC015 Series 700 V 140 A 19 mOhm Single N-Channel SiC Power MOSFET - TO-247-4

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MSC015SMA070B4 - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
No. of Channels: 1
Drain-to-Source Voltage [Vdss]: 700V
Drain Current: 140A
Input Capacitance: 4500pF
Power Dissipation: 455W
Operating Temp Range: -55°C to +175°C
Package Style:  TO-247-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$28.42
USD
Quantity
Unit Price
1
$28.42
4
$28.06
15
$27.72
40
$27.47
100+
$27.07
Product Variant Information section