text.skipToContent text.skipToNavigation

Manufacturer Part #

MSC015SMA070B4

MSC015 Series 700 V 140 A 19 mOhm Single N-Channel SiC Power MOSFET - TO-247-4

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MSC015SMA070B4 - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
No. of Channels: 1
Drain-to-Source Voltage [Vdss]: 700V
Drain Current: 140A
Input Capacitance: 4500pF
Power Dissipation: 455W
Operating Temp Range: -55°C to +175°C
Package Style:  TO-247-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$840.00
USD
Quantity
Web Price
30
$28.00
60
$27.84
90
$27.74
120
$27.67
150+
$27.46
Product Variant Information section