Manufacturer Part #
FS03MR12A6MA1LBBPSA1
1200v,400a,2.75mohm,AG-HYBRIDD-2 automotive
Product Specification Section
Infineon FS03MR12A6MA1LBBPSA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Specification Change
07/27/2022 Details and Download
Part Status:
Active
Active
Infineon FS03MR12A6MA1LBBPSA1 - Technical Attributes
Attributes Table
Product Status: | Active |
Fet Type: | N-Ch |
No. of Channels: | 6 |
Drain-to-Source Voltage [Vdss]: | 1200V |
Drain Current: | 400A |
Input Capacitance: | 42.6nF |
Operating Temp Range: | -40°C to +150°C |
Package Style: | Module |
Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
39 Weeks
Quantity
Web Price
5+
$1,964.66
Product Variant Information section
Available Packaging
Package Qty:
5 per
Package Style:
Module
Mounting Method:
Chassis Mount