text.skipToContent text.skipToNavigation

Manufacturer Part #

FS03MR12A6MA1LBBPSA1

1200v,400a,2.75mohm,AG-HYBRIDD-2 automotive

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code:
Product Specification Section
Infineon FS03MR12A6MA1LBBPSA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No. of Channels: 6
Drain-to-Source Voltage [Vdss]: 1200V
Drain Current: 400A
Input Capacitance: 42.6nF
Operating Temp Range: -40°C to +150°C
Package Style:  Module
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
6
Multiple Of:
6
Total
$11,787.96
USD
Quantity
Web Price
6+
$1,964.66