text.skipToContent text.skipToNavigation

Manufacturer Part #

TSM3481CX6 RFG

-30V, -5.7A, Single P-Channel Mosfet

ECAD Model:
Mfr. Name: Taiwan Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2437
Product Specification Section
Taiwan Semiconductor TSM3481CX6 RFG - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 48mΩ
Rated Power Dissipation: 1.56W
Qg Gate Charge: 24nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 4.6A
Turn-on Delay Time: 5.6ns
Turn-off Delay Time: 95ns
Rise Time: 2.3ns
Fall Time: 48ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.5V
Technology: Advanced Process Technology
Input Capacitance: 1077pF
Package Style:  SOT-26-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
27,000
USA:
27,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$645.00
USD
Quantity
Unit Price
3,000
$0.215
9,000
$0.21
30,000+
$0.205
Product Variant Information section