Manufacturer Part #
STL40DN3LLH5
Dual N-Channel 30 V 18 mOhm SMT STripFET™ V Power MosFet - PowerFLAT 5x6
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:POWER FLAT Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics STL40DN3LLH5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STL40DN3LLH5 - Technical Attributes
Attributes Table
Fet Type: | Dual N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 30V |
Drain-Source On Resistance-Max: | 18mΩ |
Rated Power Dissipation: | 50W |
Qg Gate Charge: | 4.5nC |
Gate-Source Voltage-Max [Vgss]: | 22V |
Drain Current: | 40A |
Turn-on Delay Time: | 4ns |
Turn-off Delay Time: | 13ns |
Rise Time: | 22ns |
Fall Time: | 2.8ns |
Operating Temp Range: | -55°C to +175°C |
Gate Source Threshold: | 1.5V |
Input Capacitance: | 475pF |
Package Style: | POWER FLAT |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
3,000
$0.47
6,000+
$0.46
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.47 / Stock: 0 Qty: 3,000+$0.47 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.47 / Stock: 0 Qty: 3,000+$0.47 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.425 / Stock: 0 Qty: 3,000+$0.425 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.425 / Stock: 0 Qty: 3,000+$0.425 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.425 / Stock: 0 Qty: 3,000+$0.425 Stock: 0
Package Qty:
3000 per Reel
Package Style:
POWER FLAT
Mounting Method:
Surface Mount