text.skipToContent text.skipToNavigation

Manufacturer Part #

STL40DN3LLH5

Dual N-Channel 30 V 18 mOhm SMT STripFET™ V Power MosFet - PowerFLAT 5x6

Product Specification Section
STMicroelectronics STL40DN3LLH5 - Technical Attributes
Attributes Table
Fet Type: Dual N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 18mΩ
Rated Power Dissipation: 50W
Qg Gate Charge: 4.5nC
Gate-Source Voltage-Max [Vgss]: 22V
Drain Current: 40A
Turn-on Delay Time: 4ns
Turn-off Delay Time: 13ns
Rise Time: 22ns
Fall Time: 2.8ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 1.5V
Input Capacitance: 475pF
Package Style:  POWER FLAT
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,410.00
USD
Quantity
Unit Price
3,000
$0.47
6,000+
$0.46