text.skipToContent text.skipToNavigation

Manufacturer Part #

STL20N6F7

N-Channel 60 V 0.0054 Ohm SMT STripFET™ F7 Power MOSFET - PowerFLAT™ 3.3x3.3

Product Specification Section
STMicroelectronics STL20N6F7 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 5.4mΩ
Rated Power Dissipation: 78W
Qg Gate Charge: 25nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 100A
Turn-on Delay Time: 15ns
Turn-off Delay Time: 24.4ns
Rise Time: 17.6ns
Fall Time: 7.8ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Input Capacitance: 1600pF
Package Style:  POWER FLAT
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,335.00
USD
Quantity
Web Price
3,000
$0.445
6,000
$0.435
9,000+
$0.425