Manufacturer Part #
STL20N6F7
N-Channel 60 V 0.0054 Ohm SMT STripFET™ F7 Power MOSFET - PowerFLAT™ 3.3x3.3
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:POWER FLAT Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics STL20N6F7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STL20N6F7 - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 60V |
Drain-Source On Resistance-Max: | 5.4mΩ |
Rated Power Dissipation: | 78W |
Qg Gate Charge: | 25nC |
Gate-Source Voltage-Max [Vgss]: | 20V |
Drain Current: | 100A |
Turn-on Delay Time: | 15ns |
Turn-off Delay Time: | 24.4ns |
Rise Time: | 17.6ns |
Fall Time: | 7.8ns |
Operating Temp Range: | -55°C to +150°C |
Gate Source Threshold: | 4V |
Input Capacitance: | 1600pF |
Package Style: | POWER FLAT |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Web Price
3,000
$0.39
6,000
$0.38
9,000
$0.375
12,000+
$0.37
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Web Price: $0.39 / Stock: 0 Qty: 3,000+$0.39 Stock: 0
- ReelSelected Variant Qty: 3,000+ / Web Price: $0.39 / Stock: 0 Qty: 3,000+$0.39 Stock: 0
- Reel Qty: 3,000+ / Web Price: $0.445 / Stock: 0 Qty: 3,000+$0.445 Stock: 0
- Reel Qty: 3,000+ / Web Price: $0.39 / Stock: 237,000 Qty: 3,000+$0.39 Stock: 237,000
- Reel Qty: 3,000+ / Web Price: $0.445 / Stock: 0 Qty: 3,000+$0.445 Stock: 0
Package Qty:
3000 per Reel
Package Style:
POWER FLAT
Mounting Method:
Surface Mount