text.skipToContent text.skipToNavigation

Manufacturer Part #

STL120N10F8

100V 125A 4.6 mOhm N-ch PowerFLAT 5x6 F8 Power MOSFET

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STL120N10F8 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 4.6mΩ
Rated Power Dissipation: 150W
Qg Gate Charge: 56nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 125A
Turn-on Delay Time: 17ns
Turn-off Delay Time: 41ns
Rise Time: 16ns
Fall Time: 17ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4V
Input Capacitance: 3600pF
Series: STripFET F8
Package Style:  POWER FLAT
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,745.00
USD
Quantity
Web Price
3,000+
$0.915