Manufacturer Part #
STL120N10F8
100V 125A 4.6 mOhm N-ch PowerFLAT 5x6 F8 Power MOSFET
Product Specification Section
STMicroelectronics STL120N10F8 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STL120N10F8 - Technical Attributes
Attributes Table
Product Status: | Active |
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 100V |
Drain-Source On Resistance-Max: | 4.6mΩ |
Rated Power Dissipation: | 150W |
Qg Gate Charge: | 56nC |
Gate-Source Voltage-Max [Vgss]: | 20V |
Drain Current: | 125A |
Turn-on Delay Time: | 17ns |
Turn-off Delay Time: | 41ns |
Rise Time: | 16ns |
Fall Time: | 17ns |
Operating Temp Range: | -55°C to +175°C |
Gate Source Threshold: | 4V |
Input Capacitance: | 3600pF |
Series: | STripFET F8 |
Package Style: | POWER FLAT |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Web Price
3,000+
$0.915
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
POWER FLAT
Mounting Method:
Surface Mount