text.skipToContent text.skipToNavigation

Manufacturer Part #

STD20NF20

N- Channel 200 V 0.125 Ohm Surface Mount STripFET Power MosFet - TO-252-3

Product Specification Section
STMicroelectronics STD20NF20 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 125mΩ
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,485
Germany (Online Only):
2,485
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.62
USD
Quantity
Web Price
1
$1.62
15
$1.47
75
$1.39
250
$1.32
1,250+
$1.23