Manufacturer Part #
STD20NF20
N- Channel 200 V 0.125 Ohm Surface Mount STripFET Power MosFet - TO-252-3
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics STD20NF20 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STD20NF20 - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
Drain-to-Source Voltage [Vdss]: | 200V |
Drain-Source On Resistance-Max: | 125mΩ |
Package Style: | TO-252-3 (DPAK) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Web Price
2,500+
$0.885
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 2,500+ / Web Price: $0.885 / Stock: 0 Qty: 2,500+$0.885 Stock: 0
- Reel Qty: 2,500+ / Web Price: $0.79 / Stock: 0 Qty: 2,500+$0.79 Stock: 0
- Reel Qty: 2,500+ / Web Price: $0.79 / Stock: 370,000 Qty: 2,500+$0.79 Stock: 370,000
- Reel Qty: 2,500+ / Web Price: $0.885 / Stock: 15,000 Qty: 2,500+$0.885 Stock: 15,000
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount