Manufacturer Part #
STD18NF03L
N-Channel 30 V 50 mΩ 4.8 nC SMT STripFET™ II Power Mosfet - TO-252
Product Specification Section
STMicroelectronics STD18NF03L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STD18NF03L - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
Drain-to-Source Voltage [Vdss]: | 30V |
Drain-Source On Resistance-Max: | 50mΩ |
Rated Power Dissipation: | 30|W |
Qg Gate Charge: | 4.8nC |
Package Style: | TO-252-3 (DPAK) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Web Price
2,500
$0.27
5,000
$0.265
7,500
$0.26
10,000
$0.26
12,500+
$0.255
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount