text.skipToContent text.skipToNavigation

Manufacturer Part #

STD18NF03L

N-Channel 30 V 50 mΩ 4.8 nC SMT STripFET™ II Power Mosfet - TO-252

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2437
Product Specification Section
STMicroelectronics STD18NF03L - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 50mΩ
Rated Power Dissipation: 30|W
Qg Gate Charge: 4.8nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
205,000
Germany (Online Only):
205,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$675.00
USD
Quantity
Web Price
2,500
$0.27
5,000
$0.265
7,500
$0.26
10,000
$0.26
12,500+
$0.255
Product Variant Information section