STD10P6F6 in Reel by STMicroelectronics | Mosfets | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STD10P6F6

P-Channel 60 V 160 mΩ 6.4 nC SMT STripFET™ VI DeepGATE™ Mosfet -TO-252

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STD10P6F6 - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 160mΩ
Rated Power Dissipation: 35W
Qg Gate Charge: 6.4nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 10A
Turn-on Delay Time: 64ns
Turn-off Delay Time: 14ns
Rise Time: 5.3ns
Fall Time: 3.7ns
Gate Source Threshold: 4V
Input Capacitance: 340pF
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$887.50
USD
Quantity
Unit Price
2,500
$0.355
5,000
$0.35
7,500+
$0.345
Product Variant Information section