text.skipToContent text.skipToNavigation

Manufacturer Part #

STD10NF10T4

N-Channel 100 V 0.13 Ω 15.3 nC Surface Mount STripFET II Power MosFet- TO-252

Product Specification Section
STMicroelectronics STD10NF10T4 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 0.13Ω
Rated Power Dissipation: 50|W
Qg Gate Charge: 15.3nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$2,450.00
USD
Quantity
Web Price
2,500
$0.50
5,000
$0.49
7,500
$0.485
12,500
$0.475
25,000+
$0.46