text.skipToContent text.skipToNavigation

Manufacturer Part #

STD10NF10T4

N-Channel 100 V 0.13 Ω 15.3 nC Surface Mount STripFET II Power MosFet- TO-252

Product Specification Section
STMicroelectronics STD10NF10T4 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 0.13Ω
Rated Power Dissipation: 50|W
Qg Gate Charge: 15.3nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Minimum Order:
5000
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,425.00
USD
Quantity
Web Price
2,500
$0.495
5,000
$0.485
7,500
$0.48
10,000
$0.475
12,500+
$0.46