text.skipToContent text.skipToNavigation

Manufacturer Part #

SIZF4800LDT-T1-GE3

Dual N-Channel 80 V 36 A 56.8 W Surface Mount Power MOSFET - PowerPAIR 3 x 3FS

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SIZF4800LDT-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: Dual N-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 80V
Drain-Source On Resistance-Max: 19mΩ
Rated Power Dissipation: 56.8W
Qg Gate Charge: 23nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 36A
Turn-on Delay Time: 10ns
Turn-off Delay Time: 17ns
Rise Time: 5ns
Fall Time: 5ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2V
Technology: Si
Input Capacitance: 950pF
Package Style:  POWERPAIR 3x3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,980.00
USD
Quantity
Web Price
3,000
$0.66
6,000+
$0.64
Product Variant Information section