Manufacturer Part #
SIZF4800LDT-T1-GE3
Dual N-Channel 80 V 36 A 56.8 W Surface Mount Power MOSFET - PowerPAIR 3 x 3FS
Product Specification Section
Vishay SIZF4800LDT-T1-GE3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay SIZF4800LDT-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: | Dual N-Ch |
No of Channels: | 2 |
Drain-to-Source Voltage [Vdss]: | 80V |
Drain-Source On Resistance-Max: | 19mΩ |
Rated Power Dissipation: | 56.8W |
Qg Gate Charge: | 23nC |
Gate-Source Voltage-Max [Vgss]: | 20V |
Drain Current: | 36A |
Turn-on Delay Time: | 10ns |
Turn-off Delay Time: | 17ns |
Rise Time: | 5ns |
Fall Time: | 5ns |
Operating Temp Range: | -55°C to +150°C |
Gate Source Threshold: | 2V |
Technology: | Si |
Input Capacitance: | 950pF |
Package Style: | POWERPAIR 3x3 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$0.665
15
$0.625
75
$0.60
300
$0.585
1,500+
$0.555
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
POWERPAIR 3x3
Mounting Method:
Surface Mount