Manufacturer Part #
SIRS5700DP-T1-RE3
SIR Series N-Channel 150 V 25 A 8.3 W Surface Mount Mosfet - PowerPAK SO-8
Product Specification Section
Vishay SIRS5700DP-T1-RE3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay SIRS5700DP-T1-RE3 - Technical Attributes
Attributes Table
Product Status: | Active |
Fet Type: | N-Ch |
Drain-to-Source Voltage [Vdss]: | 150V |
Drain-Source On Resistance-Max: | 5.6mΩ |
Rated Power Dissipation: | 8.3W |
Qg Gate Charge: | 110nC |
Drain Current: | 25A |
Operating Temp Range: | -55°C to +150°C |
Series: | TrenchFETGen V |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
3,000+
$1.58
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount