text.skipToContent text.skipToNavigation

Manufacturer Part #

SIRS5700DP-T1-RE3

SIR Series N-Channel 150 V 25 A 8.3 W Surface Mount Mosfet - PowerPAK SO-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2442
Product Specification Section
Vishay SIRS5700DP-T1-RE3 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 150V
Drain-Source On Resistance-Max: 5.6mΩ
Rated Power Dissipation: 8.3W
Qg Gate Charge: 110nC
Drain Current: 25A
Operating Temp Range: -55°C to +150°C
Series: TrenchFETGen V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
50
Germany (Online Only):
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.74
USD
Quantity
Unit Price
1
$1.74
15
$1.68
75
$1.65
300
$1.63
1,500+
$1.58