text.skipToContent text.skipToNavigation

Manufacturer Part #

SIDR680ADP-T1-RE3

Vishay N-Channel 80V (D-S)

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code:
Product Specification Section
Vishay SIDR680ADP-T1-RE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 80V
Drain-Source On Resistance-Max: 2.88mΩ
Rated Power Dissipation: 6.25W
Qg Gate Charge: 55nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 30.7A
Turn-on Delay Time: 17ns
Turn-off Delay Time: 30ns
Rise Time: 8ns
Fall Time: 9ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3.5V
Input Capacitance: 4415pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
3000
Total
$1.51
USD
Quantity
Web Price
1
$1.51
40
$1.46
150
$1.42
400
$1.39
1,500+
$1.32