Manufacturer Part #
QS6M3TR
Dual N/ P-Channel 30 V/20 V 1.25 W 360 mOhm Drive MosFet SMT-TSMT-6
Product Specification Section
ROHM QS6M3TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM QS6M3TR - Technical Attributes
Attributes Table
Fet Type: | Dual N/P-Ch |
Drain-to-Source Voltage [Vdss]: | 30V/20V |
Drain-Source On Resistance-Max: | 360mΩ |
Rated Power Dissipation: | 1.25|W |
Qg Gate Charge: | 1.6nC |
Package Style: | TSMT-6 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
111,000
USA:
111,000
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Web Price
3,000
$0.182
6,000
$0.178
9,000
$0.176
12,000
$0.175
15,000+
$0.17
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TSMT-6
Mounting Method:
Surface Mount