text.skipToContent text.skipToNavigation

Manufacturer Part #

QS6M3TR

Dual N/ P-Channel 30 V/20 V 1.25 W 360 mOhm Drive MosFet SMT-TSMT-6

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2327
Product Specification Section
ROHM QS6M3TR - Technical Attributes
Attributes Table
Fet Type: Dual N/P-Ch
Drain-to-Source Voltage [Vdss]: 30V/20V
Drain-Source On Resistance-Max: 360mΩ
Rated Power Dissipation: 1.25|W
Qg Gate Charge: 1.6nC
Package Style:  TSMT-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
126,000
Germany (Online Only):
126,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$276.60
USD
Quantity
Web Price
3,000
$0.0922
9,000
$0.0887
12,000
$0.0877
30,000
$0.0849
45,000+
$0.0821
Product Variant Information section