text.skipToContent text.skipToNavigation

Manufacturer Part #

PSMNR51-25YLHX

PSMNR51 Series 25 V 0.57 mOhm 380 A N-Channel Mosfet - LFPAK-56E

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PSMNR51-25YLHX - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 25V
Drain-Source On Resistance-Max: 0.57mΩ
Rated Power Dissipation: 333W
Qg Gate Charge: 113nC
Gate-Source Voltage-Max [Vgss]: 2.2V
Drain Current: 380A
Turn-on Delay Time: 39ns
Turn-off Delay Time: 63ns
Rise Time: 65ns
Fall Time: 49ns
Operating Temp Range: -55°C to +175°C
Input Capacitance: 6990pF
Package Style:  LFPAK-56
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$1,845.00
USD
Quantity
Unit Price
1,500+
$1.23
Product Variant Information section