Manufacturer Part #
PSMNR51-25YLHX
PSMNR51 Series 25 V 0.57 mOhm 380 A N-Channel Mosfet - LFPAK-56E
Product Specification Section
Nexperia PSMNR51-25YLHX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PSMNR51-25YLHX - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 25V |
Drain-Source On Resistance-Max: | 0.57mΩ |
Rated Power Dissipation: | 333W |
Qg Gate Charge: | 113nC |
Gate-Source Voltage-Max [Vgss]: | 2.2V |
Drain Current: | 380A |
Turn-on Delay Time: | 39ns |
Turn-off Delay Time: | 63ns |
Rise Time: | 65ns |
Fall Time: | 49ns |
Operating Temp Range: | -55°C to +175°C |
Input Capacitance: | 6990pF |
Package Style: | LFPAK-56 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$1.35
10
$1.31
50
$1.28
200
$1.26
750+
$1.22
Product Variant Information section
Available Packaging
Package Qty:
1500 per
Package Style:
LFPAK-56
Mounting Method:
Surface Mount